Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$36.37

(exc. GST)

$40.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.37

*price indicative

RS Stock No.:
861-4045
Mfr. Part No.:
1682443
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

1.5m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M12

Voltage

125V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket angled M12, coding: A, cable length: 1.5 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy