Phoenix Contact Female 4 way M12 to 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$26.67

(exc. GST)

$29.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.67

*price indicative

RS Stock No.:
861-3982
Mfr. Part No.:
1403960
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Grey

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Angled Socket M12

Voltage

250V

Standards/Approvals

FDA 21 CFR 177.2600, IEC 61076-2-101, EAC-RoHS

IP Rating

IP68, IP65, IP67, IP69K

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404;Contamination can be detected quickly – thanks to the light color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy