Phoenix Contact Female 4 way M12, Right Angle to Male 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,838.57

(exc. GST)

$2,022.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$1,838.57$36.771-
5 +$1,654.72$33.0949%

*price indicative

RS Stock No.:
802-9321
Mfr. Part No.:
1406175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-MS/1.5-542/FRSH SCO BK

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Yellow

Number of Contacts A

4

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Angled Socket M12

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

Coding

A

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12 Speedcon, Shielded


M12 to M12 Speedcon shielded connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP68 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy