Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-5341
- Mfr. Part No.:
- 1406077
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3,252.14
(exc. GST)
$3,577.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3,252.14 | $65.043 | - |
| 5 + | $2,926.92 | $58.538 | 10% |
*price indicative
- RS Stock No.:
- 802-5341
- Mfr. Part No.:
- 1406077
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-MR/0.5-542/FRSH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-MR/0.5-542/FRSH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
Coding A | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to M12 Speedcon, Shielded
M12 to M12 shielded Speedcon connector cable assemblies, 8 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Female 8 way M12 to Male 8 way M12 0.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 8 way M12 5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 600 mm
