Phoenix Contact Male DIN 43650 Form C to Male 3 way M12 Sensor Actuator Cable, 300mm
- RS Stock No.:
- 861-2907
- Mfr. Part No.:
- 1435438
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$45.89
(exc. GST)
$50.48
(inc. GST)
- RS Stock No.:
- 861-2907
- Mfr. Part No.:
- 1435438
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 300mm | |
| Connector 1 | DIN 43650 Form C | |
| Connector 1 Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 3 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 300mm | ||
Connector 1 DIN 43650 Form C | ||
Connector 1 Gender Male | ||
Connector 2 M12 | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 3 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector C (8 mm), with 1 LED, connected with Z diode, cable length: 0.3 m
Easy and safe: 100% electrically tested plug-in components
Robust valve connector with Zener diode as protective circuit
Our standard: robust halogen-free PUR cable
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 1.089 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600mm
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600 mm

