Phoenix Contact Male 3 way M12, Straight to Male DIN 43650 Form A Sensor Actuator Cable, 1.089 m

Subtotal (1 unit)*

$50.44

(exc. GST)

$55.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.44

*price indicative

RS Stock No.:
255-9779
Mfr. Part No.:
1438586
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Thermoplastic Polyurethane

Cable Length

1.089m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Type B

DIN 43650 Form A

Connector Gender B

Male

Voltage

24V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact sensor and actuator cable with three number of positions and one cable outlet, has A standard coding with nominal voltage of 24 V AC/DC and nominal current of 4A.

CSA approved

EAC approved

RoHS Complaint

Halogen Free

Oil Resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy