Phoenix Contact Female 5 way M12 to 5 way Sensor Actuator Cable, 750 mm

Subtotal (1 box of 100 units)*

$3,077.49

(exc. GST)

$3,385.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,077.49$30.775

*price indicative

RS Stock No.:
861-2733
Mfr. Part No.:
1424317
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Sensor Actuator Cable

Cable Length

750mm

Jacket Material

Thermoplastic Elastomer

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Number of Contacts B

5

Voltage

60V

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised

IP Rating

IP67

COO (Country of Origin):
DE
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with 0.75 m TPE litz wire, 5 x 0.34 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy