Phoenix Contact Male 3 way M8 to Female 3 way M8 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$52.06

(exc. GST)

$57.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.06

*price indicative

RS Stock No.:
861-1396
Mfr. Part No.:
1682139
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M8

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

24V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M8, on Socket angled M8, with 2 LEDs, cable length: 3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links