Phoenix Contact Female 8 way M12 to 8 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 861-1358
- Mfr. Part No.:
- 1419357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$119.72
(exc. GST)
$131.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.72 |
*price indicative
- RS Stock No.:
- 861-1358
- Mfr. Part No.:
- 1419357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Flush-type socket, shielded, 8-pos., M12, A-coded, rear/screw mounting with M16 thread, with 1 m cable, 8 x 0.25 mm²
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Female 4 way M12 1 m
- TE Connectivity Female 8 way Straight to M12 Sensor Actuator Cable, 1 m
- Bulgin Female 8 way M12 Straight Sensor Actuator Cable, 1 m
- Bulgin Male 8 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
