Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 500 mm

Subtotal (1 unit)*

$89.85

(exc. GST)

$98.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.85

*price indicative

RS Stock No.:
861-1204
Mfr. Part No.:
1529742
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Cable Length

500mm

Jacket Colour

Green

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Type B

Unterminated

Number of Contacts B

5

Voltage

60V

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised

IP Rating

IP67

COO (Country of Origin):
DE
Bus system flush-type female connector, INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, can be positioned, with 0.5 m bus line

Related links