Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$42.85

(exc. GST)

$47.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.85

*price indicative

RS Stock No.:
861-1068
Mfr. Part No.:
1404104
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Jacket Colour

Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

60V

IP Rating

IP69K, IP68, IP67, IP65

Standards/Approvals

EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101

Coding

A

COO (Country of Origin):
PL
Easy and safe: 100% electrically tested plug-in components;Easy to clean, thanks to the special hygienic design;Contamination can be detected quickly – thanks to the light color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy