Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 487-367
- Mfr. Part No.:
- 1693979
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $48.70
View bulk pricing optionsSubtotal (1 unit)*
$60.98
(exc. GST)
$67.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $60.98 | - |
| 10 + | $56.11 | $48.70 |
*price indicative
- RS Stock No.:
- 487-367
- Mfr. Part No.:
- 1693979
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Orange, Pastel Orange | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, DIN VDE 0472 part 804 test type B, EAC-RoHS, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Orange, Pastel Orange | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, DIN VDE 0472 part 804 test type B, EAC-RoHS, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 4 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
