Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$32.69

(exc. GST)

$35.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.69

*price indicative

RS Stock No.:
856-6072
Mfr. Part No.:
1400814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P-5

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

DIN 43650 Form C

Connector Type B

Valve Connector C (8 mm)

Number of Contacts B

3

Voltage

230V

Standards/Approvals

CSAus 13631, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector C (8 mm), cable length: 5 m

Robust valve connector without protective circuit;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy