Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$30.03

(exc. GST)

$33.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.03

*price indicative

RS Stock No.:
861-0945
Mfr. Part No.:
1443226
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black, Grey

Connector Type A

DIN 43650 Form C

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

24V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector C (8 mm), with 1 LED, connected with Varistor, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Robust valve connector with varistor as protective circuit

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy