Phoenix Contact Female 17 way M12 to Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$109.28

(exc. GST)

$120.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.28

*price indicative

RS Stock No.:
861-0706
Mfr. Part No.:
1430815
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

PUR, PVC

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

17

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67, IP65, IP68

Standards/Approvals

IEC 61076-2-101

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PUR halogen-free, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 1.5 m

Save space – with high-pos. connectors;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy