Phoenix Contact Female 17 way M12 to 17 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2695
- Mfr. Part No.:
- 1430776
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$148.52
(exc. GST)
$163.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.52 |
*price indicative
- RS Stock No.:
- 859-2695
- Mfr. Part No.:
- 1430776
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 5-PUR/FS SCO, SAC-17P- 1 | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 17 | |
| Connector Type B | Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 5-PUR/FS SCO, SAC-17P- 1 | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 17 | ||
Connector Type B Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-17P- 1,5-PUR/FS SCO Series Sensor Actuator Cable, 30V AC/DC Voltage Rating, IP65/IP67/IP68 - 1430776
This sensor actuator cable facilitates efficient communication between devices in automation systems. At a length of 1.5m, this 17-core solution aims to provide effective data transmission. Its unshielded design allows for easy integration into various industrial environments, ensuring flexibility for users in the electrical and mechanical fields.
Features & Benefits
• Halogen-free PUR sheath enhances safety and durability
• M12 connector provides straightforward and dependable connections
• IP65/IP67 rating offers protection against dust and water
• Operating temperature range of -40 to +80°C supports diverse applications
• 100% electrically tested to ensure consistent performance
• Compact design optimises space in tight installations
Applications
• Connects sensors and actuators in industrial automation systems
• Suitable for harsh environmental conditions
• Ideal for requiring temperature resilience
• Useful in environments with spatial constraints
• Employed across various electrical and mechanical setups
Can it be installed in outdoor environments?
Yes, it has an IP65/IP67 rating for outdoor use.
Will it withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +80°C.
Is it suitable for flexible installations?
It can be used in flexible settings with a minimum bending radius.
Can the connectors be easily replaced?
Yes, the design allows for simple connection changes.
Related links
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way Free Cable End to 17 way M12 15 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 5 m
