Phoenix Contact Female 17 way M12 to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 858-3755
- Mfr. Part No.:
- 1430310
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$282.44
(exc. GST)
$310.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.44 |
*price indicative
- RS Stock No.:
- 858-3755
- Mfr. Part No.:
- 1430310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-17P | |
| Jacket Material | PVC, PUR | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-17P | ||
Jacket Material PVC, PUR | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
Coding A | ||
Sensor/actuator cable, 17-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 10 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Right Angle to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way Straight to Male 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
