Phoenix Contact Female 2 way M12 to Bus Cable, 500 mm
- RS Stock No.:
- 860-4726
- Mfr. Part No.:
- 1437449
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$90.20
(exc. GST)
$99.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.20 |
*price indicative
- RS Stock No.:
- 860-4726
- Mfr. Part No.:
- 1437449
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Cable Length | 500mm | |
| Jacket Colour | Violet | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type A | M12 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Cable Length 500mm | ||
Jacket Colour Violet | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type A M12 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 2 way M12 to Unterminated 2 way Free End Bus Cable, 500 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 to Free Cable End Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 5 way M8 to 5 way Bus Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Bus Cable, 500 mm
