Phoenix Contact Female 4 way M8, Straight to Male 4 way M8, Straight Bus Cable, 500 mm

Subtotal (1 unit)*

$131.90

(exc. GST)

$145.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.90

*price indicative

RS Stock No.:
255-9930
Mfr. Part No.:
1543524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

500mm

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Female

Connector Type A

M8, Straight

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

M8, Straight

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact product is a 4 position bus system cable. It is shielded and PUR halogen free. Connection at one end of the cable is straight plug and other end connection is straight socket.

System cable for supply voltage and bus signal

Power cable for actuator voltage

Number of positions is 4

Cable length is 0.5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy