Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 859-5250
- Mfr. Part No.:
- 1521999
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$97.67
(exc. GST)
$107.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.67 |
*price indicative
- RS Stock No.:
- 859-5250
- Mfr. Part No.:
- 1521999
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact 4-Pin Cable Assembly, M8 to Unterminated, 10m - SAC-4P-10,0-PUR/M 8FR SH - 1521999
Use this Phoenix Contact cable assembly to ensure high-quality communication between your sensor or actuator and your control system. It has a long reach of 10m, so you can establish connections across a distance in large workspaces.
The copper-tin alloy contacts provide a high level of conductivity while resisting corrosion for long-lasting, reliable performance. A right-angled M8 connector on one end lets you make connections in tight spaces, while an unterminated end lets you select the correct connector for your application.
Its IP67 (ingress protection) rating means that the unit is dust-proof and can withstand submersion in 1m of water for half an hour, making it suitable for use in demanding environments. The polyurethane (PUR) sheath material is resistant to abrasion, so it can stand up to heavy-duty use.
Features & Benefits
• Nickel-plated zinc die-cast ring to tighten the M12 connector securely in place
• 360° shielding for protection against electromagnetic interference (EMI)
• Wide operating temperature range of -25°C to +90°C for use in demanding environments
• UL94 HB (Underwriters' Laboratories) rating means it's self-extinguishing for safety in the event of a fire
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- RS Stock No. 8036776
- Mfr. Part No. 1500729
Each
$93.19
- RS Stock No. 8027069
- Mfr. Part No. 1694172
Each
$41.54
- RS Stock No. 8026867
- Mfr. Part No. 1681020
Each
$58.17
- RS Stock No. 8026861
- Mfr. Part No. 1681389
Each
$44.04
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m












