Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 802-6861
- Distrelec Article No.:
- 144-74-972
- Mfr. Part No.:
- 1681389
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $22.00
View bulk pricing optionsSubtotal (1 unit)*
$44.04
(exc. GST)
$48.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.04 | - |
| 5 + | $39.64 | $22.00 |
*price indicative
- RS Stock No.:
- 802-6861
- Distrelec Article No.:
- 144-74-972
- Mfr. Part No.:
- 1681389
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-10.0-PUR/M12FR | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-10.0-PUR/M12FR | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Right-Angle Cable Assembly, M12 to Unterminated, 10m - SAC-4P-10,0-PUR/M12FR - 1681389
Transfer data from your sensor or actuator with this cable assembly from Phoenix Contact. The 10m cable provides ample length for connecting equipment in a large workspace.
The M12 standard connector on one end of the cable tightens into place using the threaded metal ring, ensuring it remains secure even in the event of heavy vibrations. Thanks to the connector's right-angle body orientation, it's simple to install in tight corners or other awkward work areas. The assemblys unterminated end has 50mm of exposed wire, so you can strip it and attach it to the connector that suits your needs.
The internal contact carrier material is made from thermoplastic polyurethane (TPU) that self-extinguishes in the event of a fire for enhanced safety. The assembly has a wide operating temperature range of -25°C to +80°C in a fixed installation, meaning it can withstand industrial environments with extreme conditions.
Features & Benefits
• Up to IP69K (ingress protection) rating ensures full protection against dust and high-pressure water
• Copper-tin alloy contacts for high conductivity and reliable connections
• Polyurethane (PUR) sheath material resists abrasion and wear for long-lasting performance
Sensor/Actuator 3 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-5066 and 802-6965 are shielded, and 802-6791 and 802-6956 have an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
