Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$34.90

(exc. GST)

$38.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.90

*price indicative

RS Stock No.:
859-2572
Mfr. Part No.:
1457335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 5-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug angled M12, coding: A, on free cable end, cable length: 3 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending;Easy and safe: 100% electrically tested plug-in components;Reliable solution for the body shop as cable is resistant to welding sparks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy