Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2510
- Mfr. Part No.:
- 1442900
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-2510
- Mfr. Part No.:
- 1442900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 3 m, with plastic knurl
Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Save weight – our connectors with light plastic knurl
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
