Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 859-2478
- Mfr. Part No.:
- 1430611
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$74.26
(exc. GST)
$81.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.26 |
*price indicative
- RS Stock No.:
- 859-2478
- Mfr. Part No.:
- 1430611
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 12 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 1.5A Current Rating, 12 Contacts - SAC-12P- 1,5-PUR/FS SCO - 1430611
Transmit data between items of industrial process control equipment with this sensor actuator cable from Phoenix Contact. For ease of use, the assembly comes pre-terminated with a straight M12 socket featuring the SPEEDCON fast-locking system. This lets you quickly achieve a reliable connection. At the other end, the cable is partially stripped, which means wiring is easy. A flexible bending radius of 54mm makes this an ideal option for use in constricted areas.
As the cable resists the corrosive effects of oil and hydrolysis, you can use it in harsh or moist environments. Insulation resistance of over 100mΩ helps to protect you against shocks during installation and use. Choose a device like this for robotic production lines and other automated manufacturing processes.
Features & Benefits
• Halogen-free construction, so won't emit toxic fumes in the event of a fire
• Wide fixed installation operating temperature range between -40°C and +80°C that's compatible with extreme conditions
• Meets DIN EN 60332-1-2 flame-resistance standards for safety
• PUR outer jacket resists corrosion, so suitable to use in moist environments
Related links
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way Straight to 12 way Straight 5 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 3 m
