Phoenix Contact Female 12 way Straight to 12 way Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-6806
- Mfr. Part No.:
- 1430637
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$116.80
(exc. GST)
$128.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.80 |
*price indicative
- RS Stock No.:
- 863-6806
- Mfr. Part No.:
- 1430637
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-12P | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V ac | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-12P | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 12 | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V ac | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 30V Rated Voltage, 308.9g Weight - SAC-12P- 5,0-PUR/FS SCO - 1430637
For reliable data transfer in challenging environments, choose this 12-core sensor actuator cable from Phoenix Contact. Simply connect it between endpoints such as switches and proximity sensors to transmit signals to devices in your industrial control network. This A-coded component has one female M12 connector, while the other end is unterminated for versatility. A length of 5 metres lets you make easy connections in larger workplaces.
As it's made from polypropylene, the insulation can withstand surges in the supply voltage of over 1500V for additional electrical safety. This sensor actuator cable has a wide operating temperature range between -5°C and +80°C in flexible setups and a lower limit of -40°C when fixed in position, making it suitable for use in demanding conditions.
Features & Benefits
• IP65 rating so it's dustproof and protected against water projected from a nozzle
• Shielding limits electromagnetic interference from nearby devices for increased efficiency
• Polyurethane outer sheath is resistant to oil and chemical damage
• Halogen-free type to prevent toxic or corrosive emissions in a fire
• Overvoltage category II rating to prevent injuries and property damage in the event of an unplanned voltage surge
Related links
- Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1.5 m
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 2 m
