Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$37.29

(exc. GST)

$41.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.29

*price indicative

RS Stock No.:
859-2080
Mfr. Part No.:
1456721
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

M12

Connector Type B

Unterminated

Number of Contacts B

3

Connector Gender B

Unterminated

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Non Compliant

COO (Country of Origin):
PL
Sensor/actuator cable, 3-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, free cable end, on Socket angled M12, coding: A, with 2 LEDs, cable length: 3 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending;Reliable solution for the body shop as cable is resistant to welding sparks;Easy and safe: 100% electrically tested plug-in components

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy