Phoenix Contact Female 3 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-5069
- Distrelec Article No.:
- 144-74-969
- Mfr. Part No.:
- 1669725
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.13
(exc. GST)
$24.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 47 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $22.13 | - |
| 50 - 99 | $21.73 | 1% |
| 100 - 249 | $20.76 | 6% |
| 250 + | $20.00 | 9% |
*price indicative
- RS Stock No.:
- 648-5069
- Distrelec Article No.:
- 144-74-969
- Mfr. Part No.:
- 1669725
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P- 3.0-PUR/M 8FS | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 48V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P- 3.0-PUR/M 8FS | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 48V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, PUR Sheath, 48V AC Voltage Rating - SAC-3P- 3,0-PUR/M 8FS - 1669725
When you're looking for a connection solution that's robust enough for harsh conditions, choose this sensor actuator cable from Phoenix Contact. Its outer sheath is made of PUR, so you can count on it to be hard-wearing, resistant to chemicals and halogen-free. One end of the cable has an M8 connector that's ideal for plugging into sensors, while the other is unterminated, so you can tailor it to your needs.
This cable has a rated current of 4A and a rated voltage of 48V AC, so it's suitable for low-power to mid-power signal-carrying applications. That's why you'll find it commonly used on production lines, in treatment plants and in chemical processing facilities. The cable is shielded, so you can rely on it to operate without a hiccup, even in electrically noisy environments. It's also silicone-free, meaning you can use it with confidence in areas where you need to avoid contamination.
Features & Benefits
• IP67 rating indicates protection against dust, solid objects and temporary immersion in water
• 3m length gives you plenty of room to manoeuvre
• Bend radius of 44mm for installation in complex setups
Related links
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 3 m
