Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

$69.74

(exc. GST)

$76.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.74

*price indicative

RS Stock No.:
858-8261
Mfr. Part No.:
1458020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

PUR, PVC

Number of Contacts A

4

Connector Type A

DIN 43650 Form A

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Valve Connector A

Number of Contacts B

4

Voltage

24V

Standards/Approvals

CSAus, CCSAUS, CSA, EN 175301-803, EAC-RoHS

IP Rating

IP65, IP67

RoHS Status: Exempt

Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 1.5 m, valve connector spacing: 0.15 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy