Lumberg Automation Female 19 way M23, Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-3055
- Mfr. Part No.:
- 60693 RKWU 19-242/10 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$374.16
(exc. GST)
$411.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $374.16 | - |
| 5 + | $336.74 | 10% |
*price indicative
- RS Stock No.:
- 197-3055
- Mfr. Part No.:
- 60693 RKWU 19-242/10 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWU | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 19 | |
| Connector Type A | M23, Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWU | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 19 | ||
Connector Type A M23, Right Angle | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 10m Length, 120V AC/DC Operating Voltage - RKWU Series - 60693 RKWU 19-242/10 M
When you need to transfer multiple signals in your industrial automation application, choose this M23 sensor actuator cable from Belden Lumberg Automation. Thanks to its 19 highly conductive copper-alloy cores, it achieves a reliable connection. The PUR sheath is resistant to corrosion and abrasion, so can withstand the demands of harsh settings. Thanks to its long service life of up to 100 mating cycles, you can re-use this cable multiple times.
Features & Benefits
• Angled head for ease of connection in tight spaces
• Unterminated end lets you choose the connector you need for your application
• Wide operating temperature range between -25°C and +80°C for use in challenging conditions
Applications
• Stage lighting control
• Food and beverage production
Is this cable waterproof?
Yes, this cable has an IP67 rating, which means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes.
Related links
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 19 way M23 15 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 12 way M23 5 m
