Phoenix Contact Female 19 way M23, Right Angle to Sensor Actuator Cable, 15.5 m

Subtotal (1 unit)*

$563.52

(exc. GST)

$619.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.52

*price indicative

RS Stock No.:
255-9877
Mfr. Part No.:
1511488
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

RCK

Jacket Colour

Black

Cable Length

15.5m

Jacket Material

PUR

Connector Gender A

Female

Number of Contacts A

19

Connector Type A

M23, Right Angle

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Connector component is a socket angled M23 with 15.5 m master cable. It has 19 positions.

15.5 m master cable

Socket angled M23

Nineteen positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy