Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 15m
- RS Stock No.:
- 858-3736
- Mfr. Part No.:
- 1518397
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$139.82
(exc. GST)
$153.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $139.82 |
*price indicative
- RS Stock No.:
- 858-3736
- Mfr. Part No.:
- 1518397
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 5 | |
| Sheath Material | PUR | |
| Sheath Colour | Black/Grey | |
| Length | 15m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 5 | |
| Coding | A | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68 | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 6.3mm | |
| Cable Shape | Twisted Pair | |
| Conductor Material | Bare Cu litz wires | |
| Minimum Bend Radius | 63 mm | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 5 | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Length 15m | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Coding A | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 6.3mm | ||
Cable Shape Twisted Pair | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 63 mm | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 15 m
High-performance: connectors and cables with a large conductor cross section for power supply
Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 5 way Straight M12 to Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Straight Socket M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 4 m
- Phoenix Contact Female 5 way Female 5 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
