Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 861-0822
- Mfr. Part No.:
- 1404088
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-0822
- Mfr. Part No.:
- 1404088
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 5 | |
| Sheath Material | PP | |
| Length | 1.5m | |
| Sheath Colour | Grey | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 5 | ||
Sheath Material PP | ||
Length 1.5m | ||
Sheath Colour Grey | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding A | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68, IP69K | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, free cable end, on Socket angled M12, coding: A, cable length: 1.5 m, Hygienic design, with plastic knurl
Easy and safe: 100% electrically tested plug-in components
Contamination can be detected quickly – thanks to the light color
Easy to clean, thanks to the special hygienic design
Related links
- TE Connectivity Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.2 m
