Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 858-2838
- Mfr. Part No.:
- 1442793
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.09 |
*price indicative
- RS Stock No.:
- 858-2838
- Mfr. Part No.:
- 1442793
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-3P-M12MS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M12MS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.3 m, with plastic knurl
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable;Save weight – our connectors with light plastic knurl
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way Straight Plug M12 to Male 3 way M12 300 mm
- Phoenix Contact Male 3 way Straight M12 to Female 3 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 4 way Straight to Male 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Female 3 way Right Angle to Male 3 way Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
