Phoenix Contact 3 way DIN 43650 Form B to Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-5675
Mfr. Part No.:
1401294
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Material

PUR

Sheath Colour

Black/Grey

Length

1.5m

Connector 1

DIN 43650 Form B

Connector 1 Number of Contacts

3

Current Rating

1 A

Voltage Rating

24 V dc

IP Rating

IP67

Minimum Bend Radius

22.5 mm

Fire Behaviour

Halogen Free

Cable Shape

Twisted Pair

Oil Resistant

Yes

Insulation Material

PP

American Wire Gauge

20 AWG

Conductor Material

Bare Cu litz wires

Outer Diameter

4.5mm

Connector 1 Housing Gender

Male

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector B (10 mm), with 1 LED, connected with Damping diode, cable length: 1.5 m, With holding current limiting device for energy reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy