Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 2 m

Subtotal (1 unit)*

$55.67

(exc. GST)

$61.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.67

*price indicative

RS Stock No.:
856-6280
Mfr. Part No.:
1529726
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCEC-M12MSB

Product Type

Bus Cable

Cable Length

2m

Jacket Colour

Green

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

6

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised

COO (Country of Origin):
DE
Bus system flush-type male connector, INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, can be positioned, with 2 m bus line,

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy