Phoenix Contact 3 way Straight to Female 3 way Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$49.10

(exc. GST)

$54.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$49.10-
5 +$44.1910%

*price indicative

RS Stock No.:
855-3697
Mfr. Part No.:
1411645
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P- 2.0-PVC/FSS PE SCO

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

3

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

230V

IP Rating

IP67

Standards/Approvals

cUL, cULus, EAC, IEC 61076 2 111, M12 connector, RoHS, UL

Coding

S

COO (Country of Origin):
DE
Power cable, 3-position, PVC, black, free cable end, on Socket straight M12, coding: S, cable length: 2 m, for AC current up to 16 A/230 V

Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC;Protection against incorrect connection using special S-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy