Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 855-3694
- Mfr. Part No.:
- 1411647
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$105.83
(exc. GST)
$116.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $105.83 | - |
| 5 + | $95.24 | 10% |
*price indicative
- RS Stock No.:
- 855-3694
- Mfr. Part No.:
- 1411647
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-10.0-PVC/FSS PE SCO | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 3 | |
| Voltage | 230V | |
| Standards/Approvals | IEC 61076-2-111 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-10.0-PVC/FSS PE SCO | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 3 | ||
Voltage 230V | ||
Standards/Approvals IEC 61076-2-111 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Power cable, 3-position, PVC, black, free cable end, on Socket straight M12, coding: S, cable length: 10 m, for AC current up to 16 A/230 V
Protection against incorrect connection using special S-coding;Easy and safe: 100% electrically tested plug-in components;High-performance: AC connectors for up to 16 A and 230 V AC
Related links
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Right Angle to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
