Phoenix Contact Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.77

(exc. GST)

$40.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.77
5 +$33.09

*price indicative

RS Stock No.:
802-7050
Distrelec Article No.:
110-33-804
Mfr. Part No.:
1694169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-10.0-PUR/M 8FR

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-104

Coding

A

COO (Country of Origin):
DE

Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable


M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy