Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$135.84

(exc. GST)

$149.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$135.84-
5 +$122.269%

*price indicative

RS Stock No.:
855-3543
Mfr. Part No.:
1408810
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MST/ 5.0-PUR/FST SCO

Cable Length

5m

Jacket Material

PUR

Jacket Colour

Grey, Black

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

4

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, DIN EN 50267-2-1, DIN EN 60332-2-2, EAC-RoHS, IEC 61076-2-111, UL, UL 758/1581 FT2

Coding

T

Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on Socket straight M12, coding: T, cable length: 5 m, For direct current up to 12 A/63 V

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;High-performance: DC connectors for up to 12 A and 63 V DC;Protection against incorrect connection using special T-coding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy