Jumo Male 5 way RSF 50/11, Lumberg to Female 5 way Sensor Actuator Cable

Subtotal (1 unit)*

$168.04

(exc. GST)

$184.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.04

*price indicative

RS Stock No.:
854-2833
Mfr. Part No.:
503577
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Series

90.7027

Product Type

Sensor Actuator Cable

Jacket Colour

Green

Connector Type A

RSF 50/11, Lumberg

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

IP Rating

IP10, IP65, IP40

Standards/Approvals

EN 61000-6-2, FCC Part15 ClassB, EN 61000-6-3, ICES-003 ClassB

Coding

A

COO (Country of Origin):
PL

Jumo Capacitive Hygrothermal Transducers


Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.

Measurement over the entire humidity range from 0 to 100% rH

Intelligent interchangeable probes are easy to exchange without readjusting the device electronics

Separate measurement probes option for humidity and temperature

Rugged metal housing

2m, 5m or 10m long adapter cable for probe extension

Each
$199.28
Each
$239.47
  • RS Stock No. 2739624
  • Mfr. Part No. NEBM-M12G8-E-10-S1G9
Each
$591.80
Each
$228.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy