Banner Female 4 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 4 m
- RS Stock No.:
- 848-7032
- Mfr. Part No.:
- MBCC-412
- Brand:
- Banner
Subtotal (1 unit)*
$124.01
(exc. GST)
$136.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.01 |
*price indicative
- RS Stock No.:
- 848-7032
- Mfr. Part No.:
- MBCC-412
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor Actuator Cable | |
| Series | Not Found | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V ac, 300V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor Actuator Cable | ||
Series Not Found | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V ac, 300V ac | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
MBCC Series
The MBCC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Banner Female 5 way 7/8 In Circular 4 m
- Banner Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Banner Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Banner Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Banner Female 4 way Straight to Cordset, 1 m
- Banner Female 4 way Straight to Female 4 way M12 Cordset, 3.6 m
- Banner Female 4 way Straight to Cordset, 5 m
- Turck Female 4 way Straight to Unterminated Sensor Actuator Cable, 4 m
