Turck Female 5 way 7/8 In Circular, Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 840-3643
- Mfr. Part No.:
- WKM 50-5M
- Brand:
- Turck
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.52
(exc. GST)
$142.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.52 |
| 5 + | $116.57 |
*price indicative
- RS Stock No.:
- 840-3643
- Mfr. Part No.:
- WKM 50-5M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Sensor Actuator Cable | |
| Series | WKM | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | 7/8 In Circular, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Sensor Actuator Cable | ||
Series WKM | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A 7/8 In Circular, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
WKM Series
Turck WKM Series of industry standard cordsets provide the user with a rubust, reliable connection
Utilizing Minifast connecting technology for a quick & simple installation option
Offered in 3 & 5 connection options
Gold plated contacts
NEMA 6P/ IP67 seal rating
Various orientations and connection genders available
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Standards
UL Recognized, CSA Certified
Related links
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Turck Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 5 m
- Turck Male 4 way 7/8 In Circular 5 m
- Turck Female 5 way M12 2 m
- Turck Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 1 m
- Turck Female 5 way M12 to Male 5 way M12 Sensor Actuator Cable, 3 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
