Phoenix Contact Male 12 way Straight to Unterminated 12 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 803-6956
- Mfr. Part No.:
- 1554801
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $58.35
View bulk pricing optionsSubtotal (1 unit)*
$116.68
(exc. GST)
$128.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $116.68 | - |
| 5 + | $105.01 | $58.35 |
*price indicative
- RS Stock No.:
- 803-6956
- Mfr. Part No.:
- 1554801
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P-MS/10.0-PVC SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 25V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P-MS/10.0-PVC SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Number of Contacts B 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 25V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Bus System Cable Assemblies, M12 Speedcon
A range of Speedcon M12 bus system connector cable assemblies, angled M12 connector to angled M12 connector. A-coded and compatible with CANopen and DeviceNet systems, M12 5 way connectors with PVC grey shielded cable in a variety of lengths to suit many applications.
Operating temperature range -25 to +90 °C
IP67 rated once mated
Related links
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
- SICK Male 12 way M12 20 m
- Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free Cable End Sensor Actuator Cable, 10 m
- RS PRO Female 12 way Right Angle to Unterminated 12 way Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
