Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 751-9062
- Distrelec Article No.:
- 302-89-446
- Mfr. Part No.:
- 1200651792
- Brand:
- Brad from Molex
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$93.75
(exc. GST)
$103.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $93.75 | - |
| 15 - 49 | $92.58 | 1% |
| 50 + | $89.23 | 4% |
*price indicative
- RS Stock No.:
- 751-9062
- Distrelec Article No.:
- 302-89-446
- Mfr. Part No.:
- 1200651792
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 5m Length - Micro-Change Series - 1200651792
Extend the reach of your sensor connections with this Brad from Molex cable. It has a length of 5 metres, so provides an ample supply for sensors and control units set apart from one another. The unit comes with an M12 connector on one end and unterminated wires on the other. You can use the loose end to link the cable to an existing connection or terminate it with an adapter of your choice and establish a new channel. The cable's copper alloy contacts are highly conductive, so you be sure of a reliable connection.
• IP67 (ingress protection) rating indicates resistance to dust and immersion in up to 1m of water
• Wide operating temperature range of -20°C to +80°C for use in both hot and cold environments
• Can function optimally with both AC (alternating current) and DC (direct current) supply voltages for versatility
Applications
• Filling and mixing equipment
• Industrial conveyors
Is this cable assembly vibration-proof?
The cable has a nickel-plated brass coupling nut used to lock it into a connection port. This prevents accidental disconnection and makes it a safe choice for use with vibrating equipment.
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle
Related links
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 5 m
