Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$38.73

(exc. GST)

$42.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.73-
5 +$34.8510%

*price indicative

RS Stock No.:
803-3409
Mfr. Part No.:
1456792
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Grey

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

3

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

3

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Sensor/Actuator 3 Way Cable Assemblies, M12 to M12, PUR Cable


M12 to M12 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Note

Stock nos. 802-6833, 802-6842 & 802-6845 have a straight M12 Y plug, and 802-7078 has an LED.

Approvals

UL, cUL, cULus, GOST.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy