Phoenix Contact Male 3 way M12, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$38.57

(exc. GST)

$42.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.57

*price indicative

RS Stock No.:
861-1425
Distrelec Article No.:
110-33-837
Mfr. Part No.:
1668823
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

0-PUR/M 8FS, SAC-3P-M12MS/3

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

PUR

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8, Straight

Voltage

60V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

UL Listed

Coding

A

COO (Country of Origin):
DE

Phoenix Contact SAC-3P-M12MS/3,0-PUR/M 8FS Series Sensor Actuator Cable, 3m Length, 3 Cores - 1668823


This sensor actuator cable is a highly functional solution designed for reliable automation and electrical applications. With a total length of 3m, this unshielded sensor cable features a male M12 connector and a female M8 connector, both oriented straight for ease of installation. Crafted with a durable PUR halogen-free sheath, it ensures longevity and resistance to harsh environments.

Features & Benefits


• 100% electrically tested plug-in components enhance safety

• High-temperature ratings ensure reliable operation in various conditions

• Unshielded 3-core design supports flexible installation options

• IP65, IP67, and IP68 ratings provide water and dust resistance

• Easy connection with M12 male to M8 female connectors

• Halogen-free material promotes environmental safety

Applications


• Suitable for connecting sensors and actuators in industrial automation

• Used with machines requiring high-temperature performance

• Ideal for needing secure and reliable connectivity in harsh environments

• Perfect for installations requiring flexibility and mobility

What material is used in the insulation and why is it beneficial?


The insulation material is made of polypropylene (PP), which offers excellent resistance to moisture and allows for reliable performance in various operational environments.

How many insertion cycles can be expected before wear becomes an issue?


The design allows for a minimum of 100 insertion and withdrawal cycles, ensuring longevity and repeatability in applications without compromising functionality.

Are there specific resistance characteristics associated with this product?


Yes, it features an insulation resistance of greater than 100 MΩ, which contributes to its reliability in preventing electrical faults and ensuring safety during use.

What is the significance of the halogen-free rating in this cable?


The halogen-free rating means the cable is safer in the event of a fire, as it reduces the release of toxic gases, making it suitable for environmentally conscious applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy