Phoenix Contact Female 4 way M8, Straight to Male 4 way M8, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 255-9932
- Mfr. Part No.:
- 1546657
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.64
(exc. GST)
$50.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.64 |
*price indicative
- RS Stock No.:
- 255-9932
- Mfr. Part No.:
- 1546657
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Cable Length | 3m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Cable Length 3m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Number of positions are 4
Cable length is 3 m
One end connection is socket and other end is plug
Related links
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 4 way M8 Straight Sensor Actuator Cable, 1.5 m
