Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-5391
- Mfr. Part No.:
- 1406093
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.64
(exc. GST)
$42.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.64 |
*price indicative
- RS Stock No.:
- 802-5391
- Mfr. Part No.:
- 1406093
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-MS/ 5.0-542 SCO BK | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-MS/ 5.0-542 SCO BK | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- US
Phoenix Contact Cable Assembly, M12 to Unterminated, 5m - SAC-8P-M12MS/ 5,0-542 BK - 1406093
This cable assembly from Phoenix Contact provides efficient, reliable signal transmission to your devices. It has one M12 connector end and one unterminated end for creating a customised setup. The M12 connector end features SPEEDCON technology, meaning you can quickly install it by simply inserting it into the terminal and turning it 180°. This saves you time and effort when installing or maintaining the component.
The PVC (polyvinyl chloride) sheath is highly durable and resistant to impact, ensuring long-lasting performance. Thanks to the cable's 5m length, it's simple to create connections between devices that are far apart from each other.
A cable assembly like this one is commonly used for connecting a sensor or actuator to monitor and control industrial equipment. It can also be used for coil installation, ventilation systems and vehicle manufacturing.
Features & Benefits
• Yellow sheath colour allows you to colour-code your setup for ease of identification and organisation
• Wide operating temperature range of -25°C to +90°C for use in demanding environments
• IP68 (ingress protection) rating indicates the unit is resistant to dust and submersion in 1.5m of water for up to 30 minutes
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Approvals
cULus Listed
Related links
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M8 5 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
