Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 802-5369
- Mfr. Part No.:
- 1406082
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 50 units)*
$2,828.15
(exc. GST)
$3,110.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $2,828.15 | $56.563 |
| 5 + | $2,545.34 | $50.907 |
*price indicative
- RS Stock No.:
- 802-5369
- Mfr. Part No.:
- 1406082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P- 5.0-542/ FS SH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P- 5.0-542/ FS SH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
Sensor/Actuator 8 Way Cable Assemblies, M12 to Free End, Shielded, Speedcon
M12 to free end Speedcon connector cable assemblies, 8 way in a variety of cable lengths, shielded with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 2A 30V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way M12 to 8 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M8 to 8 way Free End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 5 m
- RS PRO Female 8 way M12 to Female 8 way Free End Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 8 way Free End Sensor Actuator Cable, 5 m
- RS PRO Female 8 way M12 to 8 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way M12 to 8 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way M12 to 5 way Free End Sensor Actuator Cable, 5 m
