Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-4757
- Mfr. Part No.:
- 1669903
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$51.34
(exc. GST)
$56.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $51.34 | - |
| 25 - 49 | $50.44 | $22.50 |
| 50 - 99 | $48.19 | $157.50 |
| 100 + | $46.44 | $490.00 |
*price indicative
- RS Stock No.:
- 648-4757
- Mfr. Part No.:
- 1669903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 5.0-PUR/M12FR-3L | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | M12 plug-in connector IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 5.0-PUR/M12FR-3L | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals M12 plug-in connector IEC 61076-2-101 | ||
Coding A | ||
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
Related links
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
